Pontiac Coil F0461A technical specifications.
| DC Resistance (DCR) | 11R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 13W |
| Mount | Chassis Mount |
| Series | L-90 |
| Termination | Wire Leads |
| Thickness | 46.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pontiac Coil F0461A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.