Pontiac Coil F0484A technical specifications.
| DC Resistance (DCR) | 14.4R |
| Diameter | 25.4mm |
| Lead Free | Contains Lead |
| Max Power Dissipation | 40W |
| Mount | Panel |
| Series | L-10-2 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Pontiac Coil F0484A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.