Pontiac Coil F0492A technical specifications.
| DC Resistance (DCR) | 2.2R |
| Diameter | 38.1mm |
| Lead Free | Contains Lead |
| Max Power Dissipation | 60W |
| Mount | Panel |
| Series | L-15-2 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Pontiac Coil F0492A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.