
Pontiac Coil G0404A technical specifications.
| DC Resistance (DCR) | 144R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 4W |
| Mount | Chassis Mount |
| Series | M-22 |
| Termination | Quick Connect |
| Thickness | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Pontiac Coil G0404A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
