Pontiac Coil G0412A technical specifications.
| DC Resistance (DCR) | 7.5R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Series | M-82 |
| Termination | Quick Connect |
| Thickness | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Pontiac Coil G0412A to view detailed technical specifications.
No datasheet is available for this part.