Portasol PPT-12 technical specifications.
| Height | 0.75inch |
| Length | 7inch |
| Weight | 0.01lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Portasol PPT-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
