Portasol SUPERPROMODELSIK technical specifications.
| Height | 45mm |
| Max Operating Temperature | 580°C |
| Output Power | 125W |
| Reach SVHC Compliant | Yes |
| Width | 295mm |
| RoHS | Not Compliant |
Download the complete datasheet for Portasol SUPERPROMODELSIK to view detailed technical specifications.
No datasheet is available for this part.