Porter-Cable PC1500HG technical specifications.
| Height | 4inch |
| Length | 11.5inch |
| Weight | 2.6lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PC1500HG to view detailed technical specifications.
No datasheet is available for this part.