Porter-Cable PC180DK-2 technical specifications.
| Height | 4.75inch |
| Length | 14.75inch |
| Weight | 9.3lb |
| Width | 11.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PC180DK-2 to view detailed technical specifications.
No datasheet is available for this part.