Porter-Cable PC18BLEX technical specifications.
| Height | 3.5inch |
| Length | 7.75inch |
| Mount | Cable |
| Weight | 1.73lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PC18BLEX to view detailed technical specifications.
No datasheet is available for this part.