Porter-Cable PC18BLX technical specifications.
| Height | 3.75inch |
| Length | 7.5inch |
| Mount | Cable |
| Weight | 1.76lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PC18BLX to view detailed technical specifications.
No datasheet is available for this part.