Porter-Cable PC18FL technical specifications.
| Height | 5.25inch |
| Length | 9.25inch |
| Mount | Cable |
| Weight | 1.13lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PC18FL to view detailed technical specifications.
No datasheet is available for this part.