Porter-Cable PC18ID technical specifications.
| Height | 3.25inch |
| Length | 8.5inch |
| Mount | Cable |
| Weight | 3lb |
| Width | 6.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PC18ID to view detailed technical specifications.
No datasheet is available for this part.