Porter-Cable PC250MTK technical specifications.
| Height | 4.25inch |
| Length | 15inch |
| Weight | 7.62lb |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PC250MTK to view detailed technical specifications.
No datasheet is available for this part.