Porter-Cable PC600JS technical specifications.
| Height | 9.5inch |
| Length | 13inch |
| Weight | 13.25lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PC600JS to view detailed technical specifications.
No datasheet is available for this part.