Porter-Cable PC60TPAG technical specifications.
| Package/Case | Metal |
| Height | 5.5inch |
| Length | 14inch |
| Weight | 6.65lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PC60TPAG to view detailed technical specifications.
No datasheet is available for this part.