Porter-Cable PC75TRS technical specifications.
| Package/Case | 200 |
| Height | 4.25inch |
| Length | 23inch |
| Weight | 8.35lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PC75TRS to view detailed technical specifications.
No datasheet is available for this part.