Porter-Cable PCC842L technical specifications.
| Height | 2.75inch |
| Length | 9.5inch |
| Weight | 2lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PCC842L to view detailed technical specifications.
No datasheet is available for this part.