Porter-Cable PCCK510LA technical specifications.
| Height | 6.25inch |
| Length | 15inch |
| Weight | 7lb |
| Width | 8.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PCCK510LA to view detailed technical specifications.
No datasheet is available for this part.