Porter-Cable PCL120DDC2 technical specifications.
| Height | 3.5inch |
| Length | 12inch |
| Weight | 5.15lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PCL120DDC2 to view detailed technical specifications.
No datasheet is available for this part.