Porter-Cable PCL12BLX technical specifications.
| Height | 3inch |
| Length | 5.75inch |
| Mount | Cable |
| Weight | 0.48lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PCL12BLX to view detailed technical specifications.
No datasheet is available for this part.