Porter-Cable PCL12C technical specifications.
| Height | 3.5inch |
| Length | 9inch |
| Weight | 1.03lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PCL12C to view detailed technical specifications.
No datasheet is available for this part.