Porter-Cable PCL212IDC-2 technical specifications.
| Height | 7inch |
| Length | 13.25inch |
| Weight | 8.5lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Porter-Cable PCL212IDC-2 to view detailed technical specifications.
No datasheet is available for this part.