Portescap 15M020D1B-N technical specifications.
| Coil Resistance | 40R |
| Coil Type | Bipolar |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 15M |
| Termination | Wire Leads |
| Weight | 0.031lb |
| RoHS | Not Compliant |
Download the complete datasheet for Portescap 15M020D1B-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.