Portescap 17H118D10B technical specifications.
| Accuracy | 5% |
| Coil Resistance | 4.12R |
| Coil Type | Bipolar |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Series | H3 |
| Termination | Wire Leads |
| Weight | 0.57lb |
| RoHS | Compliant |
Download the complete datasheet for Portescap 17H118D10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
