Portescap 35L048B1B technical specifications.
| Accuracy | 15% |
| Coil Resistance | 11R |
| Coil Type | Bipolar |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 35L |
| Termination | Wire Leads |
| Weight | 0.194lb |
| RoHS | Compliant |
Download the complete datasheet for Portescap 35L048B1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
