Portescap M1443.3+GS66.0005 technical specifications.
| Current Rating | 2.3A |
| Length | 94mm |
| Operating Supply Voltage | 24V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Portescap M1443.3+GS66.0005 to view detailed technical specifications.
No datasheet is available for this part.