
Portwell 04-261112 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Portwell 04-261112 to view detailed technical specifications.
No datasheet is available for this part.
