Portwell EUDA-S1210-000-00 technical specifications.
| Height | 61mm |
| Length | 343mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Width | 278mm |
| RoHS | Compliant |
Download the complete datasheet for Portwell EUDA-S1210-000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.