Portwell WEBS-3332-1600 technical specifications.
| Height | 40mm |
| Length | 200mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Portwell WEBS-3332-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
