
Posi-Products PL618 technical specifications.
| Body Material | Nylon |
| Current Rating | 30A |
| Fuse Size | MINI |
| Mount | Holder |
| RoHS | Compliant |
Download the complete datasheet for Posi-Products PL618 to view detailed technical specifications.
No datasheet is available for this part.
