Positronic CBC11W1M00000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic CBC11W1M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.