D Type Connector, 46 Contact(s), Male, Hole .112-.124, Receptacle
Positronic CBC46W4M0000X technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 46 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CBC |
| Mounting Style | STRAIGHT |
| Insulator Color | BLUE |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Positronic CBC46W4M0000X to view detailed technical specifications.
No datasheet is available for this part.