Positronic CBC47W1M00000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 47 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CBC |
| Mounting Style | STRAIGHT |
| Insulator Color | BLUE |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Positronic CBC47W1M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.