Positronic CBC7W2M10000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Rated Current (Signal) | 7.5 |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic CBC7W2M10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.