This 21-pin D-subminiature connector features a straight body orientation and through-hole mounting. It has 4 power contacts and 17 signal contacts, with a termination method of solder. The operating temperature range is -55C to 125C, and it can handle a maximum current rating of 7.5A and a maximum voltage rating of 300VAC.
Positronic CBD21WA4F37S600X/AA technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 69.32 |
| Product Depth (mm) | 12.55 |
| Product Height (mm) | 16.99 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 4Power/17Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 300VAC |
| Cage Code | 28198 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic CBD21WA4F37S600X/AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.