
The CBD36W4F85R70V5X is a 36-position D-Subminiature SKT connector with a right-angle body orientation. It is designed for through-hole mounting and features 4 power and 32 signal contacts. The connector has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 300VAC. It also has a maximum current rating of 7.5A.
Positronic CBD36W4F85R70V5X technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Product Length (mm) | 66.7 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 4Power/32Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 300VAC |
| Cage Code | 28198 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic CBD36W4F85R70V5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.