CONN D-Subminiature Connector M 46/4POS 2.77mm SOL
Positronic CBD46W4M55R800Z technical specifications.
| Type | D-Subminiature |
| Contact Gender | M |
| Terminal Pitch | 1.38mm |
| Termination Method | Solder |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic CBD46W4M55R800Z to view detailed technical specifications.
No datasheet is available for this part.