Positronic CBD7W2F20000 technical specifications.
| Termination Type | CRIMP/SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic CBD7W2F20000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.