
This 15-pin D-subminiature connector features a straight body orientation and is designed for through-hole mounting. It has 15 terminals and 1 port, with 4 power and 11 signal contacts. The connector is rated for 300VAC and has a maximum current rating of 5A per contact. It operates within a temperature range of -55°C to 125°C.
Positronic CBDD15W4F3S6000 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Product Length (mm) | 53.04 |
| Product Depth (mm) | 12.55 |
| Product Height (mm) | 12.67 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 4Power/11Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 28198 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic CBDD15W4F3S6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.