This Positronic DD104M1000S connector features a glass filled polyester insulator and a maximum operating temperature of 125 degrees Celsius. It has a total of 104 male contacts with a termination type of crimp and a contact finish of gold flash with a nickel barrier. The connector is rated for a dielectric withstanding voltage of 1400VAC and has a reliability of commercial. It is also UL flammability rated 94V-0 and has a mating contact row spacing of 0.082 inches.
Positronic DD104M1000S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 104 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.082 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic DD104M1000S to view detailed technical specifications.
No datasheet is available for this part.