Positronic DD104M1000Z technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 104 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic DD104M1000Z to view detailed technical specifications.
No datasheet is available for this part.