Positronic DD104S4R7NT2X technical specifications.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 104 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic DD104S4R7NT2X to view detailed technical specifications.
No datasheet is available for this part.