Positronic DD26S32000C technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE WRAP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLUE |
| Number Of PCB Rows | 3 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.078 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic DD26S32000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.