Positronic DD44M32000S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 44 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.078 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic DD44M32000S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.