Positronic DD78M0000S technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 78 |
| Contact Gender | MALE |
| Manufacturer Series | DD |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic DD78M0000S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.