Positronic DD78M1000C-50 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 78 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic DD78M1000C-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.