Positronic DF03F00/AA technical specifications.
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Manufacturer Series | DF03F00 |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD FLASH OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic DF03F00/AA to view detailed technical specifications.
No datasheet is available for this part.