Contact SKT 8 Size Solder ST Cable Mount
Positronic FS4101D technical specifications.
| Contact Type | Coaxial |
| Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic FS4101D to view detailed technical specifications.
No datasheet is available for this part.