Positronic GAP34MDS4T0000/AA technical specifications.
| Total Number of Contacts | 34 |
| Contact Gender | MALE |
| Manufacturer Series | GAP |
| Contact Finish Termination | GOLD FLASH OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic GAP34MDS4T0000/AA to view detailed technical specifications.
No datasheet is available for this part.